179182-6 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179182-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179182-6

TE Connectivity / AMP Brand

Conn Housing RCP 1 POS Crimp ST Package

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.2392
100-499 :$0.2267
500-999 :$0.2153
1,000-1,499 :$0.2049
1,500-2,999 :$0.1945
3,000-4,499 :$0.1456
4,500-5,999 :$0.1362
6,000 + :$0.1331
In Stock: 7,800
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 7,800?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179182-6
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Mounting: N/A
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -40 to 105 °C
Customers Who Bought 179182-6 Also Bought
DESCRIPTION
Conn Housing RCP 1 POS Crimp ST Package

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less