179182-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179182-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179182-1

TE Connectivity / AMP Brand

Conn Housing RCP 1 POS Crimp ST Cable Mount

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.2080
100-499 :$0.1976
500-999 :$0.1872
1,000-1,999 :$0.1778
2,000-3,999 :$0.1695
4,000-5,999 :$0.1269
6,000-7,999 :$0.1186
8,000 + :$0.1165
In Stock: 17,825
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 17,825?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179182-1
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 179182-1 Also Bought
DESCRIPTION
Conn Housing RCP 1 POS Crimp ST Cable Mount

Product Highlights
  • Tab Housing
  • Tab Fit = 4.75 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less