179031-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179031-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179031-4

TE Connectivity / AMP Brand

Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$5.63
25-99 :$5.52
100-249 :$5.41
250-499 :$5.31
500-999 :$5.20
1,000 + :$5.10
In Stock: 40
See alternative parts
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 40?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179031-4
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 100
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 125 °C
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5179031-4
5179031-4
In Stock:  19601
Customers Who Bought 179031-4 Also Bought
DESCRIPTION
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD Tube

Product Highlights
  • Plug
  • Number of Positions = 100
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
  • Gold (8) Contact Mating Area Plating Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less