178803-8 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178803-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

178803-8

TE Connectivity / AMP Brand

DYNAMIC D-3 W-T-W TAB HSG 20P

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-49 :$1.72
50-99 :$1.55
100-199 :$1.47
200-399 :$1.40
400-999 :$1.28
1,000-4,999 :$0.93
5,000-9,999 :$0.71
10,000 + :$0.58
798 Ships 11/27/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 4/27/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178803-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 178803
Pitch: 3.81 mm
Wire Size: 16 AWG
Maximum Current Rating: 8/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 67 x 33.6 x 17.78 mm
Customers Who Bought 178803-8 Also Bought
DESCRIPTION
DYNAMIC D-3 W-T-W TAB HSG 20P

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 20
  • Mount = Panel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99