surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
178803-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

178803-5

TE Connectivity / AMP Brand

3.81 DYNAMIC CAP HS PANEL 10P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.900
25-99 :$0.880
100-249 :$0.780
250-999 :$0.760
1,000-4,999 :$0.740
5,000-9,999 :$0.730
10,000 + :$0.459
1,253 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178803-5
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 178803
Pitch: 3.81 mm
Wire Size: 16 AWG
Maximum Current Rating: 8/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 47 x 33.6 x 17.78 mm
Customers Who Bought 178803-5 Also Bought
DESCRIPTION
3.81 DYNAMIC CAP HS PANEL 10P

Product Highlights
  • Terminate To Wire
  • Housing
  • Tab
  • Number of Positions = 10
  • Mount = Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?