1-787171-6 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-787171-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-787171-6

TE Connectivity / AMP Brand

68 50SR R/A RCPT ASSY,REDESIGN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-7 :$7.36
8-167 :$6.63
168-335 :$5.96
336-671 :$5.67
672-1,343 :$5.38
1,344 + :$5.11
In Stock: 0
Factory Lead-Time: 21 weeks
Can ship 10/15/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-787171-6
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: N/A
Number of Contacts: 68
Contact Plating: Gold Over Nickel
Operating Temperature: N/A
Customers Who Bought 1-787171-6 Also Bought
DESCRIPTION
68 50SR R/A RCPT ASSY,REDESIGN
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less