1-787082-8 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-787082-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-787082-8

TE Connectivity / AMP Brand

100 50SR R/A RCPT,RESESIGN

Supplier Image
PRICING per piece  AVAILABILITY real time   
84-167 :$39.95
168-251 :$21.15
252-335 :$14.88
336 + :$14.59
In Stock: 0

See alternative parts
Factory Stock: 192
Can ship 6/4/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 23 weeks
Can ship 10/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 84
Need More than 192?

Enter quantity needed and add to cart for delivery estimates


ALTERNATIVE PRODUCTS
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-787082-8
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: N/A
Number of Contacts: 100
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
ALTERNATIVE PRODUCTS
RoHS Equivalent
5787082-9
5787082-9
In Stock:  22
Customers Who Bought 1-787082-8 Also Bought
DESCRIPTION
100 50SR R/A RCPT,RESESIGN

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • With Mating Connector Lock
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less