1-787082-6 TE Connectivity / AMP Brand | Connector SCSI
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-787082-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-787082-6

TE Connectivity / AMP Brand

.050 Series Board Mount Connectors

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0

See alternative parts
Factory Lead-Time: 8 weeks
Can ship 7/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
ALTERNATIVE PRODUCTS
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-787082-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
787082-5
787082-5
In Stock:  535
Customers Who Bought 1-787082-6 Also Bought
DESCRIPTION
.050 Series Board Mount Connectors

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less