1-786862-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-786862-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-786862-5

TE Connectivity / AMP Brand

50 50SR PANEL MOUNT RCPT S/A

Supplier Image
PRICING per piece  AVAILABILITY real time   
80-159 :$35.50
160-239 :$18.79
240-319 :$13.22
320 + :$12.96
In Stock: 0
Factory Lead-Time: 23 weeks
Can ship 10/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 80
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-786862-5
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Bracket Material: Zinc
Bracket Plating Material: Nickel over Copper
Centerline (Pitch): .05 in, 1.27 mm
Circuit Application: Signal
Color: Black
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Panel
Connector Style: Receptacle
Connector System: Cable-to-Panel
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 1 A
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
Cover Flammability Rating: UL 94V-0
Cover Material: Polyester
Detent: Without
Housing Color: Black
Housing Material: Polyester
Insulation Diameter (Max): .79 mm
Mating Connector Lock: With
Mating Connector Lock Type: Latch Blocks
Mounting Angle: None
Number of Positions: 50
Number of Rows: 2
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Packaging Method: Kit
Packaging Quantity: 10
Panel Mount Feature: With
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Mount Retention Type: None
Preloaded: Yes
Product Type: Connector
Rails: Without
Ribbon Cable Centerline Spacing: .025 in, .64 mm
Sealable: No
Shell Material: Carbon Steel
Shell Plating Material: Nickel over Copper
Shielded: No
Solid Wire Range: .05 – .1 mm², 30 – 28 AWG
Termination Cover: With
Termination Cover Method: Unassembled
Termination Cover Type: Wire Lacing
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Thread Size: 2-56 UNC
UL Flammability Rating: UL 94V-0
Wire Insulation Diameter: .029 – .031 in, .74 – .79 mm
Wire Range: .05 – .09 mm², 30 – 28 AWG
Wire/Cable Type: Flat Ribbon Cable , Round Jacketed Cable
Customers Who Bought 1-786862-5 Also Bought
DESCRIPTION
50 50SR PANEL MOUNT RCPT S/A

Product Highlights
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 50 Positions
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less