1-786557-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-786557-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-786557-1

TE Connectivity / AMP Brand

68 50SR VRT RCPT,FL TP,ACT PN

Supplier Image
PRICING per piece  AVAILABILITY real time   
126-251 :$24.99
252-377 :$13.23
378-503 :$9.31
504 + :$9.12
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 126
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-786557-1
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Bracket Material: Zinc
Bracket Plating Material: Nickel over Copper
Centerline (Pitch): .05 in, 1.27 mm
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector Style: Receptacle
Connector System: Cable-to-Board
Connector Type: Connector Assembly
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): 1 A
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Housing Color: Black
Housing Material: Thermoplastic
Mating Alignment: Without
Mating Connector Lock: With
Mating Retention: With
Mating Retention Type: Mounting Screw
Mounting Hole Diameter: .125 in
Number of Positions: 68
Number of Rows: 2
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Packaging Method: Tube
Packaging Quantity: 8
Panel Mount Feature: With
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
PCB Mount Retention: With
PCB Mount Retention Type: Mounting Hole
PCB Mounting Style: Through Hole
PCB Thickness (Recommended): .125 – .2 in, 3.18 – 5.08 mm
Post Plating Material: Tin-Lead over Nickel
Post Size: .026 in
Product Type: Connector
Profile: Standard
Row-to-Row Spacing: .1 in , 2.54 mm
Sealable: No
Shell Material: Carbon Steel
Shell Plating Material: Nickel over Copper
Shell Type: Full Metal Shell
Shielded: Yes
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: .28 in, 7.11 mm
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-786557-1 Also Bought
DESCRIPTION
68 50SR VRT RCPT,FL TP,ACT PN
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less