1-786554-0 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-786554-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-786554-0

TE Connectivity / AMP Brand

120 50SR VRT RCPT,L,R,ACT PIN

Supplier Image
PRICING per piece  AVAILABILITY real time   
79-157 :$48.16
158-235 :$25.50
236-314 :$18.02
315 + :$17.66
In Stock: 0
Factory Lead-Time: 41 weeks
Can ship 3/11/19 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 79
ALTERNATIVE PRODUCTS
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-786554-0
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Press Fit
Shell Size: N/A
Number of Contacts: 120
Contact Plating: Gold Over Nickel
Operating Temperature: -55 to 105 °C
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5786554-0
1-5786554-0
In Stock:  0
Customers Who Bought 1-786554-0 Also Bought
DESCRIPTION
120 50SR VRT RCPT,L,R,ACT PIN

Product Highlights
  • Connector
  • Housing Gender = Receptacle
  • 120 Positions
  • Vertical Mount Angle
  • Through Hole Contact Termination Type
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less