178392-6 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178392-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

178392-6

TE Connectivity / AMP Brand

Conn Housing PL 2 POS 5mm Crimp ST Cable Mount

Supplier Image
PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
ALTERNATIVE PRODUCTS
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178392-6
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,600
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
2822365-3
2822365-3
In Stock:  0

Customers Who Bought 178392-6 Also Bought
DESCRIPTION
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount

Product Highlights
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
  • PBT Body Material
  • Color = Gray

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less