178392-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178392-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

178392-2

TE Connectivity / AMP Brand

Conn Housing PL 2 POS 5mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.53
25-49 :$3.27
50-99 :$3.01
100-249 :$2.78
250-499 :$2.59
500-999 :$2.27
1,000 + :$2.04
284 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178392-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 178392
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 22 x 27.5 x 24 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2822365-1
2822365-1
In Stock:  0

Customers Who Bought 178392-2 Also Bought
DESCRIPTION
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount

Product Highlights
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
  • PBT Body Material
  • Color = Black

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99