surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
178390-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

178390-1

TE Connectivity / AMP Brand

Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Bag

PRICING per piece  AVAILABILITY real time   
1-9 :$1.94
10-24 :$1.79
25-49 :$1.66
50 + :$1.55
Request Quote
1,454 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178390-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 178390
Pitch: 5 mm
Wire Size: 16-24 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 24 x 27.5 x 22 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
2822363-1
2822363-1
In Stock:  0

Customers Who Bought 178390-1 Also Bought
DESCRIPTION
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Bag

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?