178328-5 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178328-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

178328-5

TE Connectivity / AMP Brand

DYNAMIC D3 HDR ASSY V 20P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$2.86
10-619 :$2.57
620-1,229 :$2.32
1,230-2,449 :$2.19
2,450-4,899 :$2.09
4,900-4,999 :$1.99
5,000-9,999 :$1.79
10,000 + :$1.52
In Stock: 1,937
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 1,937?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178328-5
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: N/A
Operating Temperature: -55 to 105 °C
Customers Who Bought 178328-5 Also Bought
DESCRIPTION
DYNAMIC D3 HDR ASSY V 20P

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 20
  • Mount = Board Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less