178214-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178214-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

178214-1

TE Connectivity / AMP Brand

DYNAMIC 3400 REC HSG 12P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.8320
100-149 :$0.7488
150-299 :$0.6760
300-599 :$0.6448
600-1,199 :$0.6032
1,200-4,999 :$0.5616
5,000-9,999 :$0.4274
10,000 + :$0.3494
In Stock: 363
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Factory Stock: 16,800
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 17,163?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178214-1
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Agency/Standard: CSA , UL
Centerline (Pitch): .1499 in, 3.81 mm
Connector & Contact Terminates To: Wire & Cable
Connector Style: Receptacle
Connector System: Wire-to-Board , Wire-to-Wire
Connector Type: Housing
Contact Layout: Matrix
Contact Type: Socket
CSA Certified: Yes
CSA File Number: LR7189
CSA Rating: Certified
For Use With: Header
Glow Wire Rating: Standard Part - Not Glow Wire
Halogen Free: Yes
Height: .897 in, 22.8 mm
Housing Color: Black
Housing Material: Polyester GF
Length: .481 in, 12.2 mm
Multiple Contact Types: Without
Number of Positions: 12
Number of Rows: 4
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 250 VAC
Packaging Method: Bag
Packaging Quantity: 300
Panel Mount Feature: Without
Preloaded: No
Product Type: Connector
Row-to-Row Spacing: .2 in, 5.08 mm
Sealable: No
Selectively Loaded: No
Series Number: 3000
Shunts/Shorting Bars: Without
UL File Number: E28476
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
Width: 1.263 in, 32.09 mm
Customers Who Bought 178214-1 Also Bought
DESCRIPTION
DYNAMIC 3400 REC HSG 12P

Product Highlights
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 12
  • Not Keyed
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less