178210-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178210-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

178210-1

TE Connectivity / AMP Brand

Connector Accessories Seal Protector Straight Rubber Black

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178210-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 80,000
Type: Seal
Family: 178210
Operating Temperature: N/A
Dimension: 7.3 x 4.8 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
2822356-1
2822356-1
In Stock:  3159
Customers Who Bought 178210-1 Also Bought
DESCRIPTION
Connector Accessories Seal Protector Straight Rubber Black

Product Highlights
  • Seal Protector
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Wire Insulation Diameter = 1.40 - 2.10 mm
  • NBR Body Material
  • Color = Black

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 4016991500
COO: JP
ECCN: EAR99