178080-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
178080-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

178080-1

TE Connectivity / AMP Brand

Conn Housing PL 88 POS Crimp ST Cable Mount

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$5.00
25-99 :$4.58
100-199 :$4.23
200-499 :$3.93
500-999 :$3.67
1,000-4,999 :$3.44
5,000-9,999 :$3.25
10,000 + :$3.06
In Stock: 350
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 350?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 178080-1
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 88
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: -30 to 105 °C
Customers Who Bought 178080-1 Also Bought
DESCRIPTION
Conn Housing PL 88 POS Crimp ST Cable Mount

Search Keywords:

Wire-to-wire, Wire-to-board, Hybrid, High Density, I/O,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less