177985-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177985-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177985-1

TE Connectivity / AMP Brand

Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$2.31
25-99 :$2.22
100-999 :$2.08
1,000-2,999 :$1.99
3,000-4,999 :$1.87
5,000-9,999 :$1.45
10,000-24,999 :$1.28
25,000 + :$1.09
In Stock: 980
See alternative parts
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 980?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177985-1
RoHS: No
HTS: 8536694040
COO: SG
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5177985-1
5177985-1
In Stock:  13985
Customers Who Bought 177985-1 Also Bought
DESCRIPTION
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R

Product Highlights
  • Receptacle
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (8) Contact Mating Area Plating Material

Search Keywords:

Industrial Express, IEX
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less