177914-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177914-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177914-2

TE Connectivity / AMP Brand

AMP POWER DBL LOCK REC (S)

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.112
2,000-2,999 :$0.106
3,000-4,999 :$0.101
5,000-7,999 :$0.076
8,000-9,999 :$0.071
10,000 + :$0.069
In Stock: 10,000
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for In Stock Qty: 1000
MOQ for out of Stock Qty: 3000
Order Increments: 1000
Need More than 10,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177914-2
RoHS: Yes
HTS: 8538908140
COO: KR
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Accepts Wire Insulation Diameter Range: .051 – .079 in, 1.3 – 2 mm
Circuit Application: Power
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Cable Mount
Connector System: Wire-to-Wire
Contact Angle: Straight
Contact Base Material: Copper Alloy
Contact Crimp Area Plating Material: Pre-Tin
Contact Current Rating (Max): 14 A
Contact Mating Area Plating Material: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Contact Retention in Housing: With
Contact Retention in Housing Type: Locking Lance
Contact Termination Area Plating Material: Pre-Tin
Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Type: Socket
Crimp Area Plating Thickness: .8 µm
For Multiple Crimp: No
For Use With: Plug Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Operating Voltage: 300 VAC, 50 VAC
Packaging Method: Reel
Packaging Quantity: 5000
Product Type: Contact
Termination Type: Crimp
Wire Insulation Support: With
Wire Type: Stranded
Wire/Cable Size: 26 – 22 AWG, .14 – .34 mm²
Wire/Cable Type: Discrete Wire
Customers Who Bought 177914-2 Also Bought
DESCRIPTION
AMP POWER DBL LOCK REC (S)

Product Highlights
  • Contact
  • Receptacle
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
  • High Applied Pressure
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less