177905-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177905-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177905-1

TE Connectivity / AMP Brand

POWER DBL LOCK PLUG HSG 12P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-119 :$0.750
120-239 :$0.670
240-479 :$0.610
480-959 :$0.570
960-1,919 :$0.550
1,920-9,999 :$0.500
10,000-24,999 :$0.395
25,000 + :$0.287
In Stock: 6,291
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 6,291?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177905-1
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 120
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Customers Who Bought 177905-1 Also Bought
DESCRIPTION
POWER DBL LOCK PLUG HSG 12P

Product Highlights
  • Housing
  • Plug
  • Number of Positions = 12
  • 3.96 mm Centerline
  • Mount = Free Hanging
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less