177903-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177903-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177903-1

TE Connectivity / AMP Brand

POWER DBL LOCK PLUG HSG 9P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.725
25-99 :$0.689
100-499 :$0.655
500-599 :$0.622
600-1,199 :$0.591
1,200-1,799 :$0.443
1,800-2,399 :$0.414
2,400 + :$0.405
In Stock: 2,800
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 2,800?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177903-1
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -30 to 105 °C
Customers Who Bought 177903-1 Also Bought
DESCRIPTION
POWER DBL LOCK PLUG HSG 9P

Product Highlights
  • Housing
  • Plug
  • Number of Positions = 9
  • 3.96 mm Centerline
  • Mount = Free Hanging
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less