177766-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177766-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177766-1

TE Connectivity / AMP Brand

ELECTRO TAP ASSY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.331
25-99 :$0.324
100-249 :$0.313
250-499 :$0.215
500-999 :$0.210
1,000-2,499 :$0.183
2,500-9,999 :$0.180
10,000 + :$0.173
In Stock: 9,413
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
On Order: 8,000
Can ship 3/7/18  
Need More than 17,413?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177766-1
RoHS: Yes
HTS: 8536698000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Tap Terminal
Gender: N/A
Tab Size: N/A
Stud Size: N/A
Wire Size: 22-24 AWG
Color: Natural
Operating Temperature: N/A
Customers Who Bought 177766-1 Also Bought
DESCRIPTION
ELECTRO TAP ASSY

Product Highlights
  • Cable Connector/Splice
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 1 Tap Wires
  • Tap Wire Range = .18 - .36 mm²
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less