177700-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
177700-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

177700-1

TE Connectivity / AMP Brand

IMPUL MATE PLUG HSG ASSY 76P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$11.47
25-64 :$10.89
65-129 :$10.35
130-194 :$6.37
195-259 :$5.04
260 + :$4.94
In Stock: 216
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 65
Need More than 216?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 177700-1
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 76
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 177700-1 Also Bought
DESCRIPTION
IMPUL MATE PLUG HSG ASSY 76P

Product Highlights
  • Housing Assembly
  • Plug
  • 040 Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 76
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less