1776453-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776453-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776453-8

TE Connectivity / AMP Brand

Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole

Supplier Image
PRICING per each  AVAILABILITY real time   
1-9 :$7.34
10-49 :$5.47
50-99 :$4.77
100-499 :$4.69
500-999 :$4.49
1,000 + :$4.45
In Stock: 7
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 7?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776453-8
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1776453-8 Also Bought
DESCRIPTION
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less