1-776339-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-776339-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-776339-1

TE Connectivity / AMP Brand

35P RT ANG HDR ASSY W/G BLK

Supplier Image
PRICING per piece  AVAILABILITY real time   
55-109 :$83.16
110-164 :$43.89
165-219 :$30.18
220 + :$29.58
In Stock: 0
Factory Lead-Time: 16 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 55
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-776339-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 4 mm
Number of Contacts: 35
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1-776339-1 Also Bought
DESCRIPTION
35P RT ANG HDR ASSY W/G BLK
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less