1776319-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776319-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776319-3

TE Connectivity / AMP Brand

TSB100003MDS=EUROPA T-BLK,12MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
400-799 :$2.54
800-1,199 :$1.57
1,200-1,599 :$1.24
1,600 + :$1.21
In Stock: 3,106
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 400
Need More than 3,106?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776319-3
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Centerline (Pitch): .472 in, 12 mm
Color: Natural
Comment: With mounting holes. , With wire stop.
Connector Mounting Type: Panel
Current Rating: 40 A
Housing Material: Polyamide 6
Length: 31.5 mm
Mounting Ears: Without
Mounting Insert: Without
Number of Levels: 1
Number of Positions: 3
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 400
Product Type: Barrier Strip
Screw Material: Steel
Screw Plating Finish: Bright
Screw Plating Material: Zinc Chromate
Screw Size: M3
Terminal Material: Brass
Terminal Plating Material: Tin
UL Flammability Rating: UL 94V-2
Wire Range: 22 – 10 AWG, .3 – 6 mm²
Customers Who Bought 1776319-3 Also Bought
DESCRIPTION
TSB100003MDS=EUROPA T-BLK,12MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less