1776313-6 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776313-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776313-6

TE Connectivity / AMP Brand

TSB200006DS=EUROPA T-BL,14.5MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$30.39
25-49 :$28.87
50-99 :$27.43
100-149 :$16.88
150-199 :$13.36
200 + :$13.10
In Stock: 26
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Factory Stock: 600
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 626?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776313-6
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 14.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 65/Contact A
Wire Size: 6-14 AWG
Operating Temperature: -35 to 100 °C
Customers Who Bought 1776313-6 Also Bought
DESCRIPTION
TSB200006DS=EUROPA T-BL,14.5MM

Product Highlights
  • 14.50 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 2.00-14.00; [14-6] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less