1776313-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776313-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776313-4

TE Connectivity / AMP Brand

TSB200004DS=EUROPA T-BL,14.5MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$20.20
25-74 :$19.19
75-149 :$18.22
150-224 :$11.21
225-299 :$8.88
300 + :$8.70
In Stock: 806
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 806?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776313-4
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .571 in, 14.5 mm
Color: Natural
Connector Mounting Type: Panel
Current Rating: 65 A
Housing Material: Polyamide 6
Mounting Ears: Without
Mounting Insert: Without
Number of Levels: 1
Number of Positions: 4
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
Product Type: Barrier Strip
Screw Material: Steel
Screw Plating Finish: Bright
Screw Plating Material: Zinc Chromate
Screw Size: M3.5
Terminal Material: Brass
Terminal Plating Material: Tin
UL Flammability Rating: UL 94V-2
Voltage: 600 V
Wire Range: 14 – 6 AWG, 2 – 14 mm²
Customers Who Bought 1776313-4 Also Bought
DESCRIPTION
TSB200004DS=EUROPA T-BL,14.5MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less