1776309-4 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1776309-4

TE Connectivity / AMP Brand

1003SI03EDS=EUROPA B,FUSE,12MM

PRICING per piece  AVAILABILITY Updated Today   
100-199 :$24.34
200-299 :$12.89
300-399 :$9.07
400 + :$8.89
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 100
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776309-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Europa Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 400 V
Family: 1776309
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 4
Gender: N/A
Customers Who Bought 1776309-4 Also Bought
DESCRIPTION
1003SI03EDS=EUROPA B,FUSE,12MM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: US
ECCN: EAR99