1776302-6 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776302-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1776302-6

TE Connectivity / AMP Brand

TSB100006DS=EUROPA TM BLK,12MM

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$5.64
50-99 :$5.08
100-149 :$4.82
150-299 :$4.58
300-499 :$4.22
500-999 :$3.15
1,000-4,999 :$2.39
5,000 + :$1.97
675 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
4 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776302-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Europa Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 1776302
Pitch: 12 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 40/Contact A
Body Orientation: N/A
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 6
Gender: N/A
Operating Temperature: -35 to 100 °C
Dimension: 23.5 x 18.5 mm
Customers Who Bought 1776302-6 Also Bought
DESCRIPTION
TSB100006DS=EUROPA TM BLK,12MM

Product Highlights
  • 12.00 mm Centerline
  • Number of Circuits = 6
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
  • Integrated Fuse = No
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: DE
ECCN: EAR99