1776298-8 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776298-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776298-8

TE Connectivity / AMP Brand

TSB5000831DSHT=EUROPA T/B,10MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$6.61
100-199 :$5.96
200-399 :$5.36
400-799 :$5.09
800-1,599 :$4.84
1,600-4,999 :$4.45
5,000-9,999 :$3.66
10,000 + :$3.38
In Stock: 145
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 145?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776298-8
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: N/A
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 12-24 AWG
Operating Temperature: -50 to 160 °C
Customers Who Bought 1776298-8 Also Bought
DESCRIPTION
TSB5000831DSHT=EUROPA T/B,10MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less