1776296-4 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776296-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776296-4

TE Connectivity / AMP Brand

TSB5000431DS=EUROPA T-BLK,10MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$2.09
100-149 :$1.88
150-249 :$1.79
250-499 :$1.70
500-999 :$1.56
1,000-4,999 :$1.19
5,000-9,999 :$0.98
10,000 + :$0.90
In Stock: 261
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 261?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776296-4
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Europa Terminal Blocks
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30/Contact A
Wire Size: 10-22 AWG
Operating Temperature: -35 to 100 °C
Customers Who Bought 1776296-4 Also Bought
DESCRIPTION
TSB5000431DS=EUROPA T-BLK,10MM

Product Highlights
  • Terminal Block
  • 10.00 mm Centerline
  • Number of Circuits = 4
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less