surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1776282-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1776282-3

TE Connectivity / AMP Brand

Conn Eurostyle Block RCP 3 POS 3.5mm IDT RA Cable Mount 5A/Contact

PRICING per each  AVAILABILITY real time   
1-24 :$2.95
25-99 :$2.74
100-379 :$2.56
380-499 :$2.40
500-999 :$1.79
1,000-4,999 :$1.36
5,000-9,999 :$1.16
10,000 + :$0.99
0 (sold out)
In our stock 
More available to ship 9/9/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776282-3
RoHS: Yes
Type: Eurostyle Block
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 1776282
Pitch: 3.5 mm
Wire Size: 22-24 AWG
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: RCP
Operating Temperature: N/A
Dimension: 12.5 mm
ACCESSORIES (10)
Customers Who Bought 1776282-3 Also Bought
DESCRIPTION
Conn Eurostyle Block RCP 3 POS 3.5mm IDT RA Cable Mount 5A/Contact

Product Highlights
  • IDC PIVOT BLOCK
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?