1-776279-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-776279-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-776279-1

TE Connectivity / AMP Brand

8 POS RIGHT ANGLE HDR ASSY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.25
25-49 :$2.92
50-99 :$2.78
100-219 :$2.64
220-999 :$2.43
1,000-4,999 :$2.37
5,000-9,999 :$2.29
10,000 + :$2.23
In Stock: 0
Factory Lead-Time: 23 weeks
Can ship 10/29/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-776279-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .157 in, 4 mm
Circuit Application: Power & Signal
Color: Black
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Board , Wire-to-Device
Degree of Protection: IP6K9K
Hybrid Header: No
Interface Plating: Gold (Au)
Length: 1.6063 in, 40.8 mm
Locking Interface: With
Mounting Holes: With
Mounting Orientation: Horizontal/90 °
Nominal Voltage Architecture: 12 V, 24 V, 240 V, 42 V, 48 V
Number of Positions: 8
Number of Rows: 3
Number of Sections: 1
Number of Signal Positions: 8
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Operating Voltage: 250 VAC
Panel Mount Feature: Without
PCB Mount Alignment: With
PCB Mount Retention: With
PCB Mount Retention Type: Boardlock
PCB Thickness (Recommended): .062 in, 1.57 mm
Pin Diameter: .051 in, 1.3 mm
Profile Height from PCB: .929 in, 23.6 mm
Sealable: Yes
Shielded: No
Tab Thickness: 1.3 mm
Tab Width: .051 in, 1.3 mm
Termination Method: Through Hole - Solder
UL Flammability Rating: UL 94V-0
Voltage Rating (Max): 250 VAC
Width: 1.264 in, 32.1 mm
Customers Who Bought 1-776279-1 Also Bought
DESCRIPTION
8 POS RIGHT ANGLE HDR ASSY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less