1776275-5 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776275-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776275-5

TE Connectivity / AMP Brand

Vertical Term Blk Side Wire En

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.830
100-199 :$0.750
200-399 :$0.670
400-799 :$0.640
800-1,599 :$0.610
1,600-4,999 :$0.560
5,000-9,999 :$0.477
10,000 + :$0.426
In Stock: 1,450
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1,450?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776275-5
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: Eurostyle Block
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7/Contact A
Wire Size: 18-26 AWG
Operating Temperature: -55 to 105 °C
Customers Who Bought 1776275-5 Also Bought
DESCRIPTION
Vertical Term Blk Side Wire En

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Blue
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less