1-776275-1 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-776275-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-776275-1

TE Connectivity / AMP Brand

8P AMPSEAL VERT HDR ASSY

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.84
25-49 :$2.55
50-99 :$2.43
100-219 :$2.31
220-999 :$2.12
1,000-4,999 :$2.07
5,000-9,999 :$2.01
10,000 + :$1.96
In Stock: 0
Factory Lead-Time: 7 weeks
Can ship 7/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-776275-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 4 mm
Number of Contacts: 8
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1-776275-1 Also Bought
DESCRIPTION
8P AMPSEAL VERT HDR ASSY
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less