1776266-5 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776266-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776266-5

TE Connectivity / AMP Brand

Vert Side Wire Entry, 5.0mm, G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.45
25-99 :$1.38
100-299 :$1.31
300-599 :$1.24
600-899 :$0.93
900-1,199 :$0.83
1,200 + :$0.81
In Stock: 538
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 300
Need More than 538?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776266-5
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Eurostyle Block
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: N/A
Number of Circuits: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: N/A
Customers Who Bought 1776266-5 Also Bought
DESCRIPTION
Vert Side Wire Entry, 5.0mm, G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less