1776260-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776260-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776260-2

TE Connectivity / AMP Brand

Bd Mt Screwless, 5.08mm Top Wi

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.10
100-199 :$0.99
200-349 :$0.89
350-699 :$0.84
700-1,399 :$0.80
1,400-4,999 :$0.74
5,000-9,999 :$0.63
10,000 + :$0.56
In Stock: 454
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 454?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776260-2
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 350
Type: Eurostyle Block
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 10/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -55 to 105 °C
Customers Who Bought 1776260-2 Also Bought
DESCRIPTION
Bd Mt Screwless, 5.08mm Top Wi

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less