1776147-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776147-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776147-7

TE Connectivity / AMP Brand

7P EUROSTYLE HDR,HIGH TEMP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.50
25-99 :$3.34
100-199 :$3.17
200-299 :$2.37
300-399 :$2.11
400 + :$2.07
In Stock: 400
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 400?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776147-7
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1776147-7 Also Bought
DESCRIPTION
7P EUROSTYLE HDR,HIGH TEMP
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less