1776119-5 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776119-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1776119-5

TE Connectivity / AMP Brand

5P TERMI-BLOK,PCB,HIGH TEMP

PRICING per piece  AVAILABILITY Updated Today   
1-299 :$1.75
300-449 :$1.31
450-599 :$1.16
600 + :$1.14
578 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776119-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Voltage: 300 VAC
Housing Color: Black
Number of Positions: 5
Housing Material: Polyamide - GF
Screw Size: M3
Block Type: None
Centerline (Pitch): .2 in, 5.08 mm
Closed End: Without
Connector Style: Receptacle
Contact Base Material: Brass
Contact Mating Area Plating Material: Tin
Contact Mount: Through Hole
Current Rating (Max): 10 A
Interlock: With
Marking Color: White
Mounting Angle: Vertical
Number of Rows: 1
Packaging Quantity: 150
PCB Tail Length: .102 in, 2.6 mm
Profile: Low
Screw Flange: Without
Screw Material: Brass
Screw Plating Material: Nickel
Screwless Terminal Block: No
Shrouded: Yes
Side Stackable: Yes
Stacked Levels: Without
Wire Entry Angle: Side
Wire Range: 30 – 16 AWG, .05 – 1.4 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 1776119-5 Also Bought
DESCRIPTION
5P TERMI-BLOK,PCB,HIGH TEMP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99