1776112-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776112-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776112-2

TE Connectivity / AMP Brand

2P,3.50MM,SIDE ENTRY,HIGH TMP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.550
100-149 :$0.496
150-299 :$0.447
300-599 :$0.424
600-1,199 :$0.403
1,200-4,999 :$0.371
5,000-9,999 :$0.316
10,000 + :$0.282
In Stock: 1,200
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1,200?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776112-2
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Type: Eurostyle Block
Mounting: Through Hole
Gender: N/A
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 12/Contact A
Wire Size: 16-18 AWG
Operating Temperature: -40 to 110 °C
Customers Who Bought 1776112-2 Also Bought
DESCRIPTION
2P,3.50MM,SIDE ENTRY,HIGH TMP

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Shrouded
  • Housing Color = Black
  • Side Stackable
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less