1776038-6 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1776038-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1776038-6

TE Connectivity / AMP Brand

6P 5.08 R/A HDR,CLOSED END

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$2.37
25-99 :$2.25
100-199 :$2.13
200-399 :$2.03
400-599 :$1.52
600-799 :$1.35
800 + :$1.32
In Stock: 90
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 90?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1776038-6
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 5.08 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 1776038-6 Also Bought
DESCRIPTION
6P 5.08 R/A HDR,CLOSED END
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less