1775051-1 TE Connectivity / AMP Brand | Connector USB
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1775051-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1775051-1

TE Connectivity / AMP Brand

Mini USB, RCPT, 5 POS, AB TYPE

Supplier Image
PRICING per piece  AVAILABILITY real time   
100-199 :$0.90
200-399 :$0.87
400-699 :$0.83
700-1,399 :$0.78
1,400-6,999 :$0.74
7,000-13,999 :$0.70
14,000-20,999 :$0.69
21,000 + :$0.57
In Stock: 700
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Factory Stock: 4,900
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Minimum Order: 100
Order Increments: 100
Need More than 5,600?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1775051-1
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Body Orientation: Right Angle
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Nickel
Family: 1775051
Gender: RCP
Housing Material: Thermoplastic
Maximum Current Rating: 1/Contact A
Maximum Operating Temperature: 60 °C
Maximum Voltage Rating: N/A
Minimum Operating Temperature: -20 °C
Mounting: Surface Mount
Number of Contacts: 5
Number of Ports: 1
Number of Terminals: 5
Packaging: Tape and Reel
Terminal Pitch: N/A
Termination Method: Solder
Type: Mini USB 2.0 Type AB
Customers Who Bought 1775051-1 Also Bought
DESCRIPTION
Mini USB, RCPT, 5 POS, AB TYPE

Product Highlights
  • Size = Mini
  • AB Series
  • Receptacle
  • Without Locking Feature
  • 1 Ports
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less