1-770987-0 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770987-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770987-0

TE Connectivity / AMP Brand

MINI UMNL PIN 22-18 AWG AU LP

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.660
25-99 :$0.540
100-249 :$0.520
250-499 :$0.379
500-999 :$0.361
1,000-2,499 :$0.298
2,500-4,999 :$0.271
5,000 + :$0.255
14,203 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4,470 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770987-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 770987
Contact Material: Brass
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 17.42 x 3.81 x 4.42 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
770987-3
770987-3
In Stock:  2119
Customers Who Bought 1-770987-0 Also Bought
DESCRIPTION
MINI UMNL PIN 22-18 AWG AU LP

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Packaging Method = Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99