1-770876-0 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-770876-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770876-0

TE Connectivity / AMP Brand

09P MINI UMNL HDR ASSY SN

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.37
100-199 :$1.23
200-399 :$1.11
400-799 :$1.05
800-1,599 :$1.00
1,600-4,999 :$0.92
5,000-24,999 :$0.80
25,000 + :$0.69
423 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770876-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770876
Pitch: 4.14 mm
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.25 mm
ACCESSORIES (2)
Customers Who Bought 1-770876-0 Also Bought
DESCRIPTION
09P MINI UMNL HDR ASSY SN

Product Highlights
  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99