surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770874-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770874-1

TE Connectivity / AMP Brand

04P MINI UMNL HDR ASSY AU LF

PRICING per piece  AVAILABILITY real time   
1-24 :$1.33
25-99 :$1.30
100-999 :$1.25
1,000 + :$1.08
Request Quote
8,073 can ship Monday
See alternative parts
In our stock 
53,198 can ship 3/3/17
Available Factory Stock 
23,950 can ship 2/23/17
Incoming stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770874-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 770874
Pitch: 4.14 mm
Maximum Current Rating: 9.5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 14.25mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
770874-2
770874-2
In Stock:  2070
Customers Who Bought 1-770874-1 Also Bought
DESCRIPTION
04P MINI UMNL HDR ASSY AU LF

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?