surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770849-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770849-7

TE Connectivity / AMP Brand

17P SL156 HSG W/LCK RAMP W/TBS

PRICING per piece  AVAILABILITY real time   
1-249 :$0.800
250-499 :$0.700
500-999 :$0.660
1,000-1,499 :$0.610
1,500-2,999 :$0.580
3,000-4,999 :$0.560
5,000-9,999 :$0.503
10,000 + :$0.460
1,361 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770849-7
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 205 VAC
Family: 770849
Pitch: 3.96 mm
Wire Size: 18-24 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 17
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 67.34 x 16.76 mm
ACCESSORIES (10)
Customers Who Bought 1-770849-7 Also Bought
DESCRIPTION
17P SL156 HSG W/LCK RAMP W/TBS

Product Highlights
  • SL-156 Housings
  • Number of Positions = 17
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?