surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770602-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770602-3

TE Connectivity / AMP Brand

Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-249 :$0.457
250-499 :$0.411
500-999 :$0.370
1,000-1,499 :$0.352
1,500-2,499 :$0.334
2,500-4,999 :$0.317
5,000-8,999 :$0.286
9,000 + :$0.277
10,710 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770602-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770602
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 33.53 x 12.95 x 6.6 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1-1375820-3
1-1375820-3
In Stock:  578

Customers Who Bought 1-770602-3 Also Bought
DESCRIPTION
Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount

Product Highlights
  • CST-100 Housings
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?