surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-770602-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-770602-0

TE Connectivity / AMP Brand

Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag

PRICING per each  AVAILABILITY real time   
1-499 :$0.327
500-999 :$0.278
1,000-1,499 :$0.250
1,500-2,999 :$0.225
3,000-5,999 :$0.214
6,000-11,999 :$0.203
12,000-24,999 :$0.187
25,000 + :$0.174
26,297 can ship today
In our stock 
13 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-770602-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 770602
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 25.91 x 12.95 x 6.6 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1-1375820-0
1-1375820-0
In Stock:  16735

Customers Who Bought 1-770602-0 Also Bought
DESCRIPTION
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag

Product Highlights
  • CST-100 Housings
  • Number of Positions = 10
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing

Search Keywords:

5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?